
Solid State Relay (SSR) with DC input and AC/DC output. Features a 5V DC input voltage and 20mA input current, capable of switching up to 3.5A at 140V DC output. Offers 4kV isolation voltage and operates across a temperature range of -40°C to 80°C. This through-hole mounted module has a single-pole, single-throw (SPST) configuration.
Crydom 6421 technical specifications.
| Package/Case | Module |
| Current Rating | 20mA |
| Height | 38.1mm |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 31.7mm |
| Max Input Current | 20mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Max Output Voltage | 140V |
| Mount | Through Hole |
| Number of Analog Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 3.5A |
| Output Voltage | 12V |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Width | 43.1mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Crydom 6421 to view detailed technical specifications.
No datasheet is available for this part.
