Crydom 6422 technical specifications.
| Package/Case | SIP |
| Color | Black |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Input Current | 20mA |
| Max Output Current | 3.5A |
| Max Output Voltage | 280V |
| Mount | Through Hole |
| Output Current | 3.5A |
| Package Quantity | 25 |
| RoHS Compliant | No |
| Series | 6 |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom 6422 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.