Crydom 6441 technical specifications.
| Max Input Current | 25mA |
| Max Output Current | 3.5A |
| Max Output Voltage | 140V |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom 6441 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.