Solid State Relay 14mA 32V DC-IN 25A 280V AC-OUT 4-Pin
Crydom 84 134 917 technical specifications.
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 280V |
| Maximum Input Current | 14mA |
| Peak Non-Repetitive Surge Current | 100A |
| Maximum Output Current | 25A |
| Input Type | DC |
| Output Device | Triac |
| Output Type | AC |
| Maximum Turn-Off Time | 8.33ms |
| Maximum Turn-On Time | 8.33ms |
| Maximum Off-State Leakage Current | 100(RMS)uA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Crydom 84 134 917 to view detailed technical specifications.
No datasheet is available for this part.