The Crydom 84134110H is a solid state relay with a maximum input voltage of 32V and an I/O isolation voltage of 4000V RMS. It features a maximum output voltage of 660V RMS and a maximum input current of 15A. The relay has a maximum output current of 25A RMS and a peak non-repetitive surge current of 300A. It is designed for DC input and has a maximum turn-off time and turn-on time of 8.33ms. The relay is a single form A circuit arrangement with a maximum off-state leakage current of 250A RMS. It operates within a temperature range of -40°C to 80°C.
Crydom 84134110H technical specifications.
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 660(RMS)V |
| Maximum Input Current | 15mA |
| Peak Non-Repetitive Surge Current | 300A |
| Maximum Output Current | 25(RMS)A |
| Input Type | DC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 8.33ms |
| Maximum Turn-On Time | 8.33ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 250(RMS)uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Crydom 84134110H to view detailed technical specifications.
No datasheet is available for this part.