Crydom 84134140 technical specifications.
| Control Voltage | 32V |
| Input Current | 14mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Load Current | 100A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 660V |
| Min Supply Voltage (AC) | 48V |
| Mount | Screw |
| Output Current | 100A |
| Output Voltage | 660V |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Crydom 84134140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.