This 4-pin solid state relay has an AC input and can handle a maximum input voltage of 36V. The output voltage is 660V RMS, with a maximum output current of 125A RMS. The relay has a minimum operating temperature of -40C and a maximum operating temperature of 80C. It also features a maximum turn-off time of 30ms and a maximum turn-on time of 20ms.
Crydom 84134182H technical specifications.
| Maximum Input Voltage | 36V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 660(RMS)V |
| Maximum Input Current | 15mA |
| Peak Non-Repetitive Surge Current | 1700A |
| Maximum Output Current | 125(RMS)A |
| Input Type | AC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 30ms |
| Maximum Turn-On Time | 20ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 250(RMS)uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Crydom 84134182H to view detailed technical specifications.
No datasheet is available for this part.