Crydom 84137180 technical specifications.
| Input Current | 14mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Load Current | 125A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 280V |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 125A |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| Series | GN |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom 84137180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.