Crydom 84137180H technical specifications.
| Load Current | 125A |
| Mount | Panel, Chassis Mount |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | GN |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom 84137180H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.