The 84137210H is a 1 Form B solid state relay from Crydom with a maximum input voltage of 32V and a maximum input current of 15A. It features a maximum output voltage of 280V RMS and a maximum output current of 25A RMS. The relay has a peak non-repetitive surge current of 300A and a maximum turn-off time and turn-on time of 8.33ms. It operates within a temperature range of -40C to 80C and has a 4-pin package.
Crydom 84137210H technical specifications.
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 280(RMS)V |
| Maximum Input Current | 15mA |
| Peak Non-Repetitive Surge Current | 300A |
| Maximum Output Current | 25(RMS)A |
| Input Type | DC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 8.33ms |
| Maximum Turn-On Time | 8.33ms |
| Circuit Arrangement | 1 Form B |
| Maximum Off-State Leakage Current | 100(RMS)uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Crydom 84137210H to view detailed technical specifications.
No datasheet is available for this part.