This 4-pin solid state relay from Crydom features a maximum input voltage of 32V DC and a maximum output voltage of 280V AC. The relay has a maximum output current of 50A RMS and a peak non-repetitive surge current of 750A. The operating temperature range is between -40°C and 80°C. The SSR has a circuit arrangement of 1 Form B and a maximum off-state leakage current of 100A RMS.
Crydom 84137220 technical specifications.
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 280(RMS)V |
| Maximum Input Current | 15mA |
| Peak Non-Repetitive Surge Current | 750A |
| Maximum Output Current | 50(RMS)A |
| Input Type | DC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 8.33ms |
| Maximum Turn-On Time | 8.33ms |
| Circuit Arrangement | 1 Form B |
| Maximum Off-State Leakage Current | 100(RMS)uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Crydom 84137220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.