This 4-pin solid state relay has an AC input and an AC output with a maximum voltage of 660V RMS and a maximum current of 50A RMS. It features a maximum input voltage of 280V and a maximum input current of 10A. The relay has a peak non-repetitive surge current of 750A and a maximum turn-off time of 30ms. It operates within a temperature range of -40°C to 80°C and has a pin count of 4.
Crydom 84137321H technical specifications.
| Maximum Input Voltage | 280V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 660(RMS)V |
| Maximum Input Current | 10mA |
| Peak Non-Repetitive Surge Current | 750A |
| Maximum Output Current | 50(RMS)A |
| Input Type | AC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 30ms |
| Maximum Turn-On Time | 20ms |
| Circuit Arrangement | 1 Form B |
| Maximum Off-State Leakage Current | 250(RMS)uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Crydom 84137321H to view detailed technical specifications.
No datasheet is available for this part.