Crydom 84140200 technical specifications.
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 58.4 |
| Package Width (mm) | 45.3 |
| Package Height (mm) | 21.8 |
| Mounting | Screw |
| Maximum Input Voltage | 15V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 280V |
| Maximum Input Current | 34mA |
| Peak Non-Repetitive Surge Current | 750A |
| Maximum Output Current | 40A |
| Input Type | DC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 8.33ms |
| Maximum Turn-On Time | 8.33ms |
| Maximum Off-State Leakage Current | 100uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Cage Code | 14704 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536490080 |
| Schedule B | 8536490080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Crydom 84140200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.