The 84140801 is an 8-pin solid state relay from Crydom with a maximum input voltage of 15V and a maximum output voltage of 280V. It features a maximum output current of 25A and a minimum operating temperature of -40°C, with a maximum operating temperature of 80°C. The relay has a maximum turn-on and turn-off time of 8.33ms and a maximum off-state leakage current of 100mA. It is suitable for use in applications with DC input and AC output.
Crydom 84140801 technical specifications.
| Maximum Input Voltage | 15V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 280V |
| Maximum Input Current | 34mA |
| Peak Non-Repetitive Surge Current | 300A |
| Maximum Output Current | 25A |
| Input Type | DC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 8.33ms |
| Maximum Turn-On Time | 8.33ms |
| Maximum Off-State Leakage Current | 100uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 8 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Crydom 84140801 to view detailed technical specifications.
No datasheet is available for this part.