The A24110EGS-10 is a 1-Form B solid state relay with an AC output voltage of 280V and a maximum output current of 110mA. It has a maximum input voltage of 36V RMS and an I/O isolation voltage of 4000V RMS. The relay has a maximum turn-on time of 20ms and a maximum turn-off time of 30ms. It operates over a temperature range of -40°C to 80°C and has a 4-pin package.
Crydom A24110EGS-10 technical specifications.
| Maximum Input Voltage | 36(RMS)V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 280(RMS)V |
| Maximum Input Current | 20mA |
| Peak Non-Repetitive Surge Current | 1500A |
| Maximum Output Current | 110(RMS)A |
| Input Type | AC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 30ms |
| Maximum Turn-On Time | 20ms |
| Circuit Arrangement | 1 Form B |
| Maximum Off-State Leakage Current | 1000(RMS)uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Crydom A24110EGS-10 to view detailed technical specifications.
No datasheet is available for this part.