The A2425EKPSH is a 4-pin solid state relay with an AC input type and an AC output type. It has a maximum input voltage of 36 RMS and a maximum output voltage of 280 RMS. The relay has a maximum input current of 20A and a maximum output current of 25A RMS. It also features a peak non-repetitive surge current of 250A. The relay has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 80 degrees Celsius. It is designed for use in electromechanical applications and is suitable for use in a variety of industries.
Crydom A2425EKPSH technical specifications.
| Maximum Input Voltage | 36(RMS)V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 280(RMS)V |
| Maximum Input Current | 20mA |
| Peak Non-Repetitive Surge Current | 250A |
| Maximum Output Current | 25(RMS)A |
| Input Type | AC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 30ms |
| Maximum Turn-On Time | 20ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 1000(RMS)uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Crydom A2425EKPSH to view detailed technical specifications.
No datasheet is available for this part.