The A2425KPH-10 is a 4-pin solid state relay from Crydom with a maximum input voltage of 280 RMS volts and a maximum input current of 10 amps. It features a 1 Form B circuit arrangement and a maximum off-state leakage current of 1000 RMS microamps. The relay operates over a temperature range of -40 to 80 degrees Celsius and has a maximum turn-on time of 20 milliseconds and a maximum turn-off time of 30 milliseconds.
Crydom A2425KPH-10 technical specifications.
| Maximum Input Voltage | 280(RMS)V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 280(RMS)V |
| Maximum Input Current | 10mA |
| Peak Non-Repetitive Surge Current | 250A |
| Maximum Output Current | 25(RMS)A |
| Input Type | AC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 30ms |
| Maximum Turn-On Time | 20ms |
| Circuit Arrangement | 1 Form B |
| Maximum Off-State Leakage Current | 1000(RMS)uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Crydom A2425KPH-10 to view detailed technical specifications.
No datasheet is available for this part.