AC output solid state relay with 25A RMS load current and 280V AC maximum output voltage. Features a 4mA input current, AC input type, and 24V to 280V AC supply voltage range. Offers 4kV isolation voltage and a 250A maximum surge current. Panel mount with screw termination, operating temperature range of -40°C to 80°C. RoHS compliant.
Crydom A2425PG technical specifications.
| Depth | 45.7mm |
| Height | 22.9mm |
| Input Current | 4mA |
| Input Type | AC |
| Isolation Voltage | 4kV |
| Length | 58.4mm |
| Load Current | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 280V |
| Max Supply Voltage | 280V |
| Min Supply Voltage | 24V |
| Max Surge Current | 250A |
| Mount | Panel, Screw |
| Outside Diameter | 4.4mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 60kR |
| RMS Current (Irms) | 25A |
| RoHS Compliant | Yes |
| Series | 1 |
| Termination | Screw |
| Turn-On Delay Time | 10ms |
| Width | 44.4mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom A2425PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.