The A2425SH is a 4-pin solid state relay with an AC input and AC/DC output, featuring 280V maximum input and output voltage, 25A maximum output current, and 10A maximum input current. It has a peak non-repetitive surge current of 250A and turn-on and turn-off times of 20ms and 30ms, respectively. The relay operates within a temperature range of -40°C to 80°C and has a 4000V RMS I/O isolation voltage.
Crydom A2425SH technical specifications.
| Maximum Input Voltage | 280(RMS)V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 280(RMS)V |
| Maximum Input Current | 10mA |
| Peak Non-Repetitive Surge Current | 250A |
| Maximum Output Current | 25(RMS)A |
| Input Type | AC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 30ms |
| Maximum Turn-On Time | 20ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 1000(RMS)uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Crydom A2425SH to view detailed technical specifications.
No datasheet is available for this part.