The A4812 is a solid state relay with a maximum operating temperature range of -40°C to 80°C. It has a current rating of 12A and a voltage rating of 530V AC. The relay is panel mount and can be terminated with a screw. It is compliant with UL, CSA, VDE, and CE approvals and is lead-free.
Crydom A4812 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Current Rating | 12A |
| Height | 58.4mm |
| Input Type | AC |
| Lead Free | Lead Free |
| Length | 45.7mm |
| Load Current | 12A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Output Voltage | 530V |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | A48 |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 530V |
| Width | 22.9mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom A4812 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
