
The A4812-10 is an AC solid state relay with a maximum output current of 12A and a maximum output voltage of 530V. It is designed for panel or chassis mount with a screw termination. The relay is lead free and RoHS compliant. It is available in a plastic package with a quantity of one per unit.
Crydom A4812-10 technical specifications.
| Input Type | AC |
| Lead Free | Lead Free |
| Load Current | 12A |
| Max Output Current | 12A |
| Max Output Voltage | 530V |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | A48 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom A4812-10 to view detailed technical specifications.
No datasheet is available for this part.
