Crydom A4825 technical specifications.
| Control Voltage | 280V |
| Height | 58.4mm |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 45.7mm |
| Load Current | 25A |
| Max Supply Voltage | 530V |
| Min Supply Voltage | 80V |
| Max Surge Current | 250A |
| Output Current | 25A |
| Outside Diameter | 4.4mm |
| Reach SVHC Compliant | No |
| Resistance | 60kR |
| RMS Current (Irms) | 25A |
| RoHS Compliant | Yes |
| Series | A48 |
| Termination | Screw |
| Width | 44.4mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom A4825 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
