
AC output solid-state relay (SSR) with a 90A load current rating and a maximum output voltage of 530V AC. Features a 4mA input current requirement with AC input type and 4kV isolation voltage. This SPST relay offers panel or chassis mounting via screw terminals and operates within a temperature range of -40°C to 80°C. Approvals include UL, CSA, VDE, and CE, with RoHS compliance.
Crydom A4890 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Current Rating | 90A |
| Height | 19.8mm |
| Input Current | 10mA |
| Input Type | AC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Load Current | 90A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 90A |
| Max Output Voltage | 530V |
| Max Power Dissipation | 500mW |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | A48 |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 530V |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom A4890 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
