
The Crydom A53DP50D is a solid state relay with a package type of ROHS COMPLIANT, PLASTIC PACKAGE-8. It has a relay type of relay and a throw configuration of DPST, 3PST. The relay is designed for panel and chassis mount and has a load current of 50A. It is not RoHS compliant and is packaged in bulk.
Crydom A53DP50D technical specifications.
| Package/Case | Module |
| Input Type | AC |
| Lead Free | Lead Free |
| Load Current | 50A |
| Mount | Panel, Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | 53TP |
| Termination | Screw |
| Throw Configuration | DPST, 3PST |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom A53DP50D to view detailed technical specifications.
No datasheet is available for this part.