Crydom A53TP50D-10 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Package/Case | Module |
| Current Rating | 50A |
| Input Type | AC |
| Lead Free | Lead Free |
| Load Current | 50A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 40°C |
| Max Supply Voltage | 530V |
| Min Supply Voltage | 48V |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 50A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | 53TP |
| Termination | Screw |
| Throw Configuration | 3PST, SPST |
| Voltage Rating (AC) | 530V |
| RoHS | Compliant |
Download the complete datasheet for Crydom A53TP50D-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.