The B481H-2T is a general purpose rectifier diode with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a silicon diode element material and a rectifier diode type. The device has a 3-pin count and 3 terminals, with the terminal position located on the upper side. The B481H-2T is suitable for applications requiring a reverse voltage of up to 1600 volts.
Crydom B481H-2T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1600 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Crydom B481H-2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.