Crydom B482C-2T technical specifications.
| Average Rectified Current | 35A |
| Package/Case | Module |
| Current Rating | 35A |
| Forward Current | 35A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Voltage (DC) | 600V |
| Mount | Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 600A |
| RoHS Compliant | Yes |
| Series | B48-2 / B48-2T |
| DC Rated Voltage | 240V |
| RoHS | Compliant |
Download the complete datasheet for Crydom B482C-2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.