Crydom B483F-2T technical specifications.
| Package/Case | Module |
| Current Rating | 35A |
| Forward Current | 35A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Mount | Screw |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | B48-2 / B48-2T |
| DC Rated Voltage | 480V |
| RoHS | Compliant |
Download the complete datasheet for Crydom B483F-2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.