Crydom B485B-2 technical specifications.
| Average Rectified Current | 50A |
| Current Rating | 50A |
| Forward Current | 50A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Mount | Chassis Mount, Screw |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Crydom B485B-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.