This Crydom B511F-2 SCR is a silicon controlled rectifier with a maximum repetitive reverse voltage of 400V and a current rating of 25A. It is designed for chassis mount applications and operates over a temperature range of -40°C to 125°C. The device is lead-free and RoHS compliant, making it suitable for use in a variety of applications.
Crydom B511F-2 technical specifications.
| Package/Case | Module |
| Current Rating | 25A |
| Lead Free | Lead Free |
| Length | 2.5inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Mount | Chassis Mount, Chassis, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| RMS Current (Irms) | 25A |
| RoHS Compliant | Yes |
| Series | B-2 / B-2T |
| RoHS | Compliant |
Download the complete datasheet for Crydom B511F-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.