Crydom B512F-2T technical specifications.
| Package/Case | Module |
| Control Voltage | 240V |
| Current Rating | 25A |
| Lead Free | Lead Free |
| Max Input Current | 60mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Chassis Mount, Screw |
| Output Current | 25A |
| Output Voltage | 1.65V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Primary Type | MODULE |
| Reach SVHC Compliant | No |
| Reverse Voltage | 240V |
| RMS Current (Irms) | 25A |
| RoHS Compliant | Yes |
| Series | B-2 / B-2T |
| RoHS | Compliant |
Download the complete datasheet for Crydom B512F-2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.