Crydom
B624F-2T
Silicon Controlled Rectifier, 46000mA I(T), 1200V V(RRM), 2 Element, ROHS COMPLIANT PACKAGE-6
PackageModule
Current Rating42.5A
MountingChassis Mount, Screw
Quick Jump:
Technical Specifications
Crydom B624F-2T technical specifications.
General
Package/Case
Module
Current Rating
42.5A
Lead Free
Lead Free
Max Operating Temperature
125°C
Min Operating Temperature
-40°C
Max Repetitive Reverse Voltage (Vrrm)
1.2kV
Mount
Chassis Mount, Screw
Package Quantity
10
Packaging
Bulk
RMS Current (Irms)
42.5A
RoHS Compliant
Yes
Series
B-2 / B-2T
Compliance
RoHS
Compliant
Datasheet
Crydom B624F-2T Datasheet
Download the complete datasheet for Crydom B624F-2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.