
This solid state relay features a load current rating of 25A and is designed for panel or chassis mounting with screw termination. The relay is part of the Evolution Dual series and is compliant with RoHS regulations. It is available in a package quantity of 20 and is packaged in a bulk format. The relay is suitable for use in a variety of applications and is constructed with a plastic package-8 design.
Crydom CC2425D1UR technical specifications.
| Input Type | DC |
| Load Current | 25A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CC2425D1UR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
