
The CC2425D2URH is a 25A DPST solid state relay with a DC input current rating of 10mA. It features a panel and chassis mount design with screw termination. This relay is part of the Evolution Dual series and is compliant with RoHS regulations. The device is available in bulk packaging with 20 units per package.
Crydom CC2425D2URH technical specifications.
| Current Rating | 25A |
| Input Current | 10mA |
| Input Type | DC |
| Load Current | 25A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CC2425D2URH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
