Crydom CC2425D2V technical specifications.
| Current Rating | 25A |
| Input Type | DC |
| Mount | Screw |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Crydom CC2425D2V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
