
This 25A DC solid state relay features a panel mount design with screw termination and a DPST throw configuration. It is RoHS compliant and packaged in a plastic package. The relay is suitable for use in a variety of applications and is available in a quantity of 20 per package. The relay is designed for use in DC applications and is suitable for use in a temperature range that is not specified in the provided data.
Crydom CC2425D2VH technical specifications.
| Input Type | DC |
| Load Current | 25A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CC2425D2VH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
