
The CC2425D2VR is a 25A DC panel mount solid state relay with a DPST throw configuration and screw termination. It is a RoHS compliant, plastic package-8 device. The relay is designed for use in a variety of applications, including those requiring high current ratings. The CC2425D2VR is available in a bulk packaging configuration with 20 units per package.
Crydom CC2425D2VR technical specifications.
| Current Rating | 25A |
| Input Type | DC |
| Load Current | 25A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CC2425D2VR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
