
The CC2425D2VRH is a 25A DC solid state relay with a DPST throw configuration, designed for panel or chassis mounting via screw termination. It is part of the Evolution Dual series and meets RoHS compliance standards. The relay is available in bulk packaging with 20 units per package.
Crydom CC2425D2VRH technical specifications.
| Input Type | DC |
| Load Current | 25A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CC2425D2VRH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
