The Crydom CC2425D4V is a solid state relay with a load current of 25A and a relay type of DPST. It is designed for panel or chassis mount with screw termination. The relay is packaged in bulk and is RoHS compliant. It is part of the Evolution Dual series and is suitable for DC input applications.
Crydom CC2425D4V technical specifications.
| Input Type | DC |
| Load Current | 25A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CC2425D4V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
