
This 25A DC solid state relay is a DPST configuration, suitable for panel or chassis mounting via screw termination. It is available in a RoHS compliant, 8-pin plastic package. The relay is designed for use in a variety of applications, including those requiring high current switching.
Crydom CC2425D4VR technical specifications.
| Input Type | DC |
| Load Current | 25A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CC2425D4VR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
