
The Evolution Dual DC Relay from Crydom features a load current of 25A and is designed for panel and chassis mount applications. The relay is available in a package quantity of 20 and is packaged in bulk. It is compliant with ROHS regulations and has a termination type of screw. The throw configuration is DPST.
Crydom CC2425E1UR technical specifications.
| Input Type | DC |
| Load Current | 25A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CC2425E1UR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
