
The CC2425E1V is a solid state relay with a maximum load current of 25A. It is designed for DC input and features a panel or chassis mount with screw termination. The relay is part of the Evolution Dual series and is packaged in bulk quantities. It is compliant with RoHS regulations.
Crydom CC2425E1V technical specifications.
| Input Type | DC |
| Load Current | 25A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CC2425E1V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
