
This 25A DC solid state relay features a DPST throw configuration and is designed for panel or chassis mount with screw termination. The relay is part of the Evolution Dual series and is packaged in a RoHS compliant, plastic package-8. It is available in quantities of 20 in bulk packaging.
Crydom CC2425E1VR technical specifications.
| Input Type | DC |
| Load Current | 25A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CC2425E1VR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
