
This solid state relay is a DC input device with a load current rating of 25A, suitable for panel or chassis mounting via screw terminals. It is available in a bulk packaging quantity of 20 units and is compliant with RoHS regulations. The relay is part of the Evolution Dual series and features a DPST throw configuration.
Crydom CC2425E1VRH technical specifications.
| Input Type | DC |
| Load Current | 25A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CC2425E1VRH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
