
The Crydom Evolution Dual Solid State Relay is a DC input relay with a load current of 25A. It features a panel, chassis mount with screw termination and a throw configuration of DPST. The relay is available in a ROHS compliant, plastic package-8 and is packaged in bulk quantities of 20. It is suitable for use in a variety of applications and is compliant with RoHS regulations.
Crydom CC2425E3UH technical specifications.
| Input Type | DC |
| Load Current | 25A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CC2425E3UH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
