
The Crydom CC2425E3URH is a solid state relay with a load current of 25A and a DPST throw configuration. It is designed for panel or chassis mount with screw termination. The relay is part of the Evolution Dual series and is compliant with RoHS regulations. It is available in a bulk packaging with 20 units per package.
Crydom CC2425E3URH technical specifications.
| Input Type | DC |
| Load Current | 25A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CC2425E3URH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
