
The Evolution Dual SSR 25A DPST Panel Mount Relay is a solid state relay designed for high current applications. It features a DPST throw configuration and can be mounted to panels or chassis using screws. The relay is RoHS compliant and available in a bulk packaging with 20 units per package. It is suitable for use in a variety of applications, including those requiring high current switching.
Crydom CC2425W1VRH technical specifications.
| Input Type | DC |
| Load Current | 25A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CC2425W1VRH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
