
This Crydom Evolution Dual solid state relay features a DC input type and can handle a load current of 25A. It is designed for panel and chassis mounting via screw termination. The relay is packaged in a RoHS compliant, plastic package-8 and is available in quantities of 20 in bulk packaging. The device is compliant with RoHS regulations and is suitable for use in a variety of applications.
Crydom CC2425W2UH technical specifications.
| Input Type | DC |
| Load Current | 25A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CC2425W2UH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
