
The Crydom Evolution Dual Solid State Relay is a DC input device with a load current rating of 25A. It features a panel or chassis mount with screw termination and is packaged in a ROHS compliant plastic package. The relay is designed for use in a variety of applications and is compliant with RoHS regulations.
Crydom CC2425W2VH technical specifications.
| Input Type | DC |
| Load Current | 25A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CC2425W2VH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
