
The CC2425W2VR is a solid state relay with a load current of 25A and input type of DC. It is designed for panel and chassis mount applications with screw termination. The relay is part of the Evolution Dual series and is packaged in a ROHS compliant, plastic package-8. It is available in quantities of 20 in bulk packaging.
Crydom CC2425W2VR technical specifications.
| Input Type | DC |
| Load Current | 25A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CC2425W2VR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
